Reduced Price

VishayCMF551K0000JKEAWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 1K Ohm 5% 0.6W ±100ppm/°C Epoxy AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CMF551K0000JKEA fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 1K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. The CMF551K0000JKEA part has an axial termination style. This device utilizes metal film technology. This product is 6.1 mm long. This part has an operating temperature of -55 to 175 °C.

3.242 Stück: heute versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,64 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1632+
      Manufacturer Lead Time:
      40 Wochen
      Minimum Of :
      1
      Maximum Of:
      3242
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,0342 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1632+
      Manufacturer Lead Time:
      40 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 3.242 Stück
      • Price: 0,0342 €