Central SemiconductorCMHD4448 TRGleichrichter
Diode Switching Si 100V 0.25A 2-Pin SOD-123 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.23(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode CMHD4448 TR rectifier from Central Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.