Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.23(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode CMHD457A LEAD FREE rectifier from Central Semiconductor. Its maximum power dissipation is 400 mW. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.