Central SemiconductorCMHZ4688LEADFREEZener
Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.23(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Access the reverse breakdown region using a voltage regulator CMHZ4688LEADFREE zener diode from Central Semiconductor. Its test current is 0.05 mA. This device has a maximum regulator current of 60 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.