Central SemiconductorCMHZ4689 TRZener
Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.23(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator CMHZ4689 TR zener diode from Central Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. This device has a maximum regulator current of 55 mA. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.