Central SemiconductorCMJ1000TRStromregler
Current Regulator Diode 100V 1.32mA 500mW 2-Pin SOD-123FL T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 2.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123FL |
2 |
Look no further than this CMJ1000TR current regulator diode from Central Semiconductor for controlling the current input to your circuit. This device has a maximum regulator current of 1.32 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This current regulator diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.