Meist Gesucht
Central SemiconductorCMJ2000 TRStromregler
Current Regulator Diode 100V 2.32mA 500mW 2-Pin SOD-123FL T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 2.8(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123FL |
2 |
Independent of the voltage across it, this CMJ2000 TR current regulator diode from Central Semiconductor will supply a constant current. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 2.32 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This current regulator diode has an operating temperature range of -65 °C to 150 °C.