Central SemiconductorCMLT3904E TR PBFREEGP BJT
Trans GP BJT NPN 40V 0.2A 350mW 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 1.3(Max) |
Verpackungslänge | 1.7(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-563 |
6 | |
Leitungsform | Flat |
Jump-start your electronic circuit design with this versatile NPN CMLT3904E TR PBFREE GP BJT from Central Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.