Central SemiconductorCMNT3904E TRGP BJT
Trans GP BJT NPN 40V 0.2A 250mW 5-Pin SOT-953 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.5(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.05(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-953 |
5 |
The versatility of this NPN CMNT3904E TR GP BJT from Central Semiconductor makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.