Central SemiconductorCMOD4448Gleichrichter
Diode Switching 100V 0.25A 2-Pin SOD-523
EAR99 | |
Active | |
8541.10.00.40 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 0.9(Max) |
Verpackungslänge | 1.4(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Converting from AC to DC is simple when using a switching diode CMOD4448 rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.025 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.