Central SemiconductorCMOD6263 TRGleichrichter
Rectifier Diode Schottky Si 70V 0.015A 5ns 2-Pin SOD-523 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 0.9(Max) |
Verpackungslänge | 1.4(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CMOD6263 TR rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.05 A, while its maximum continuous forward current is 0.015 A.