Central SemiconductorCMOSH-3 TRGleichrichter
Diode Schottky 30V 0.1A 2-Pin SOD-523 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.8(Max) |
Verpackungsbreite | 0.9(Max) |
Verpackungslänge | 1.4(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode CMOSH-3TR rectifier from Central Semiconductor. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -65 °C to 150 °C.