Central SemiconductorCMPD2003 TRGleichrichter
Diode Switching Si 250V 0.25A 3-Pin SOT-23 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.99(Max) mm |
Verpackungsbreite | 1.4(Max) mm |
Verpackungslänge | 3.05(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode CMPD2003 TR rectifier from Central Semiconductor. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.