Central SemiconductorCMPP6028 TRDiskrete, Verschiedenes
Surface Mount Programmable Unijunction Silicon Transistor 3-Pin SOT-23 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.96(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Check out this CMPP6028 TR discrete device from Central Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -50 °C to 100 °C.