Central SemiconductorCMPTA92E-TRGP BJT
Trans GP BJT PNP 350V 0.5A 350mW 3-Pin SOT-23 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.96(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP CMPTA92E TR GP BJT from Central Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.