Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 3.81(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Look no further than Central Semiconductor's CMR1-10 TR13 rectifier, the perfect tool to use when designing an alternating to direct current switching device. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.