Central SemiconductorCMR1U-01 TR13Gleichrichter
Diode Switching Si 100V 1A 2-Pin SMB T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 3.81(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode CMR1U-01 TR13 rectifier from Central Semiconductor. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A. It is made in a single configuration.