Central SemiconductorCMR1U-02 TR13Gleichrichter
Diode Switching Si 200V 1A 2-Pin SMB T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 3.81(Max) |
Verpackungslänge | 4.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode CMR1U-02 TR13 rectifier from Central Semiconductor. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.