Central SemiconductorCMSH5-20 TR13Gleichrichter
Diode Schottky 20V 5A 2-Pin SMC T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode CMSH5-20 TR13 rectifier from Central Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 5 A.