Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
ST Adapter | |
F/F | |
Multi Mode | |
Straight | |
44.1 | |
15.4 | |
18.1 | |
Panel Mount |
Quickly connect and disconnect the ends of fiber optic cables using this st adapter CMSTEI fiber optic connector from Panduit and make splicing a way of the past. It has a straight body orientation. This product is 44.1 mm long, 18.1 mm tall and 15.4 mm deep. CMSTEI is housed in ivory acrylonitrile butadiene styrene.