Central SemiconductorCMZ5364B TR13 LFZener
Zener Diode Single 33V 5% 10Ohm 10000mW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Use a voltage regulator CMZ5364B TR13 LF zener diode from Central Semiconductor that will work for backward currents. Its test current is 40 mA. This device has a maximum regulator current of 144 mA. Its maximum power dissipation is 2000 mW. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%.