KOA CorporationCN1E4KTTD104JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
100K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1E4KTTD104J resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 100K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CN1E4KTTD104J part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.