KOA CorporationCN1E4KTTD332JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This CN1E4KTTD332J resistor array by KOA Speer Electronics packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 3.3K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. The CN1E4KTTD332J part has a convex termination style.