KOA CorporationCN1E4KTTD560JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
56 | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Pack multiple resistors into a single chip with this CN1E4KTTD560J resistor array from KOA Speer Electronics. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 56 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm. The CN1E4KTTD560J part has a convex termination style. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep.