KOA CorporationCN1J4ATTD103JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
10K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the CN1J4ATTD103J resistor array, developed by KOA Speer Electronics. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The CN1J4ATTD103J part has a convex termination style.