KOA CorporationCN1J4ATTD220JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
22 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
Conserve space and power by adopting this CN1J4ATTD220J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 22 Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. The CN1J4ATTD220J part has a convex termination style.