KOA CorporationCN1J4ATTD470JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Conserve space and power by adopting this CN1J4ATTD470J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 47 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CN1J4ATTD470J part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm.