KOA CorporationCN1J4KTTD100JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
This CN1J4KTTD100J resistor array by KOA Speer Electronics packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 10 Ohm. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The CN1J4KTTD100J part has a convex termination style.