KOA CorporationCN1J4KTTD101JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
100 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1J4KTTD101J resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%. The CN1J4KTTD101J part has a convex termination style. This product's terminal pitch is 0.8 mm.