KOA CorporationCN1J4KTTD221JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This CN1J4KTTD221J resistor array by KOA Speer Electronics packs multiple resistors into one IC chip. This product's 4 resistors have a value of 220 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. The CN1J4KTTD221J part has a convex termination style. This device utilizes thick film technology.