KOA CorporationCN1J4KTTD222JWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the CN1J4KTTD222J resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CN1J4KTTD222J part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This device is made with thick film technology.

Auf Lager: 2 Stück

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    0 Wochen
    • Price: 0,0038 €
    1. 50+0,0038 €