KOA CorporationCN1J4KTTD27R4FWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 27.4 Ohm 1% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1J4KTTD27R4F resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 27.4 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.8 mm. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. The CN1J4KTTD27R4F part has a convex termination style.