KOA CorporationCN1J4KTTD330JWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Pack multiple resistors into a single chip with this CN1J4KTTD330J resistor array from KOA Speer Electronics. This product's 4 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. The CN1J4KTTD330J part has a convex termination style. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm.

Auf Lager: 20.000 Stück

Quantity Increments of 1 Minimum 50
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: