KOA CorporationCN1J4TTD102JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Conserve space and power by adopting this CN1J4TTD102J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The CN1J4TTD102J part has a concave termination style. It has a tolerance of 5%.