KOA CorporationCN1J4TTD103JWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

Pack multiple resistors into a single chip with this CN1J4TTD103J resistor array from KOA Speer Electronics. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The CN1J4TTD103J part has a concave termination style.

A datasheet is only available for this product at this time.