KOA CorporationCN1J4TTD181JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | Yes |
PPAP | Unknown |
Use this CN1J4TTD181J resistor array from KOA Speer Electronics to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 180 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The CN1J4TTD181J part has a concave termination style. This product's terminal pitch is 0.8 mm.