KOA CorporationCN1J4TTD332JWiderstandsnetzwerke und -Anordnungen

Res Thick Film Array 3.3K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the CN1J4TTD332J resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 3.3K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The CN1J4TTD332J part has a concave termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

Auf Lager: 20.000 Stück

Quantity Increments of 1 Minimum 50
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: