KOA CorporationCN1J4TTD470JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
Conserve space and power by adopting this CN1J4TTD470J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 47 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CN1J4TTD470J part has a concave termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.