KOA CorporationCN1J8TTE103JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Array | |
8 | |
10K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
2506 | |
0603 | |
Concave | |
16 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
2506(8 X 0603) | |
6.4 | |
1.6 | |
0.6 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? KOA Speer Electronics brings you their CN1J8TTE103J resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. The CN1J8TTE103J part has a concave termination style. This device utilizes thick film technology. It has a tolerance of 5%. This product is 6.4 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm.