Meist Gekauft
KOA CorporationCN2B4TTE101JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1205) Concave SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Downsize multiple resistors onto a single chip with the CN2B4TTE101J resistor array, developed by KOA Speer Electronics. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. The CN2B4TTE101J part has a concave termination style. This product's terminal pitch is 1.27 mm. This product is 5.08 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.