KOA CorporationCN2B4TTE220JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1205) Concave SMD T/R
EAR99 | |
Obsolete | |
8533210020 | |
Automotive | No |
PPAP | No |
Pack multiple resistors into a single chip with this CN2B4TTE220J resistor array from KOA Speer Electronics. This product's 4 resistors have a value of 22 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.125 (1/8) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The CN2B4TTE220J part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 5.08 mm long, 0.6 mm tall and 3.2 mm deep. This product's terminal pitch is 1.27 mm.