EAR99 | |
Obsolete | |
8533.21.00.70 | |
Automotive | No |
PPAP | No |
Downsize multiple resistors onto a single chip with the CN2B4TTE472J resistor array, developed by KOA Speer Electronics. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.125 (1/8) W. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CN2B4TTE472J part has a concave termination style. It has a tolerance of 5%. This device is made with thick film technology. This product is 5.08 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm.