KOA CorporationCN2B8TTE103JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 16-Pin 4012(8 X 1206) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533210070 | |
Automotive | No |
PPAP | No |
Array | |
8 | |
10K | |
5% | |
200 | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
4012 | |
1206 | |
Concave | |
16 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
4012(8 X 1206) | |
10.16 | |
3.2 | |
0.6 | |
Surface Mount |
Conserve space and power by adopting this CN2B8TTE103J resistor array from KOA Speer Electronics, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 1.27 mm. It has a tolerance of 5%. This product is 10.16 mm long, 0.6 mm tall and 3.2 mm deep. The CN2B8TTE103J part has a concave termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.