KOA CorporationCND2A10YTTE103JWiderstandsnetzwerke und -Anordnungen
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Array | |
8 | |
10K | |
5% | |
25 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
1608 | |
0804 | |
Concave | |
10 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1608(8 X 0804) | |
4 | |
2.1 | |
0.6 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The CND2A10YTTE103J resistor array from KOA Speer Electronics gives you a solution by combining multiple resistors into a single chip. This product's 8 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product's terminal pitch is 0.8 mm. The CND2A10YTTE103J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 4 mm long, 0.6 mm tall and 2.1 mm deep. It has a tolerance of 5%.