Visual CommunicationsCNX_H02_NTPSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header M 2 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
M | |
2 | |
1 | |
Solder | |
2.54 | |
Right Angle | |
15.49 | |
8.38 | |
Through Hole |
This unshrouded CNX_H02_NTP header connector from Visual Communications Company, LLC reduces the possibility of accidentally shorting pins when a board is being used. This M connector's 2 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This is a 1-row connector. This product is 15.49 mm deep. It uses the solder termination method. CNX_H02_NTP is housed in black thermoplastic.