50% Off
VishayCP0005R1000JE14Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.1 Ohm 5% 5W ±600ppm/°C Ceramic AXL Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the CP0005R1000JE14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 100m Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±600 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This product is 22.22 mm long, 8.73 mm tall and 9.52 mm deep. This part has an operating temperature of -65 to 275 °C. The CP0005R1000JE14 part has an axial termination style. It has a tolerance of 5%.
EDA / CAD Models |