SUSUMU CO.,LTDCPA2512E27R0FS-T10Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 2512 27 Ohm 1% 16W ±25ppm/°C Pad SMD T/R
EAR99 | |
Custom | |
Automotive | No |
PPAP | No |
27 | |
1% | |
No | |
16 | |
Thin Film | |
-55 | |
155 | |
±25 | |
High Power | |
No | |
No | |
No | |
Epoxy Resin | |
2512 | |
Pad | |
2 | |
SMD | |
Rectangular | |
2512 | |
6.3 | |
3.2 | |
0.7 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |