IXYSCPC1035NTRHalbleiterrelais
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP T/R
The CPC1035NTR by IXYS is a miniature, normally-open, single-pole, (1-Form-A) solid state relay. It employs a 4-pin SOP package and optically coupled MOSFET to offer 1500RMS of input-to-output isolation. It is highly reliable, halogen-free, UL-rated and suited to a wide range of applications including telecom, security, aerospace, and medical equipment.
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
DC | |
0.9 | |
1.5 | |
50 | |
350 | |
0.1 | |
MOSFET | |
AC|DC | |
1500(RMS) | |
1 | |
1 | |
2 | |
1 | |
1 Form A | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.08(Max) |
Verpackungsbreite | 3.81 |
Verpackungslänge | 4.09 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
4 | |
Leitungsform | Gull-wing |