Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 3.99(Max) |
Verpackungslänge | 4.98(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
With the hardware and software tools provided to you in this CPC5710NTR OP amp circuits from Ixys Corporation you'll perform tests in different conditions and configurations on the amplifier. With one of these CPC5710NTR amplifiers from Ixys Corporation, you'll be able to adjust any signal to meet your project's requirements. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.