RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | CPH |
Stiftanzahl | 6 |
Leitungsform | Gull-wing |
Jump-start your electronic circuit design with this versatile PNP CPH6123-TL-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 1300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.